Zener Diode 3.3 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-173.3B

DigiKey Part Number
UDZVTE-173.3BTR-ND - Tape & Reel (TR)
UDZVTE-173.3BCT-ND - Cut Tape (CT)
UDZVTE-173.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-173.3B
Description
DIODE ZENER 3.3V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-173.3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
UMD2
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V3S_R1_00001Panjit International Inc.29 1593757-BZT52-B3V3S_R1_00001CT-ND€0.11000Similar
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.12700€1.27
100€0.07890€7.89
500€0.05772€28.86
1 000€0.05086€50.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04211€126.33
6 000€0.03769€226.14
9 000€0.03543€318.87
15 000€0.03290€493.50
21 000€0.03139€659.19
30 000€0.02993€897.90
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100