
BZT52-B3V3S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B3V3S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B3V3S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B3V3S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V3S_R1_00001 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2.12% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2.12% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06600 | €0.66 |
| 100 | €0.04060 | €4.06 |
| 500 | €0.02928 | €14.64 |
| 1 000 | €0.02557 | €25.57 |
| 2 000 | €0.02244 | €44.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01904 | €95.20 |
| 10 000 | €0.01693 | €169.30 |
| 15 000 | €0.01585 | €237.75 |
| 25 000 | €0.01463 | €365.75 |
| 35 000 | €0.01391 | €486.85 |
| 50 000 | €0.01321 | €660.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |



