Direct
Direct
Similar
Similar

SN74LV125ATD | |
|---|---|
DigiKey Part Number | 296-SN74LV125ATD-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV125ATD |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ATD Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV125ATDR | Texas Instruments | 20 106 | 296-21028-1-ND | €0.50000 | Direct |
| MC74VHCT125ADR2G | onsemi | 9 550 | MC74VHCT125ADR2GOSCT-ND | €0.30000 | Direct |
| MC74LVX125DG | onsemi | 160 | MC74LVX125DGOS-ND | €0.31218 | Similar |
| MC74LVX125DR2G | onsemi | 5 461 | MC74LVX125DR2GOSCT-ND | €0.29000 | Similar |



