Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV125ATDR

DigiKey Part Number
296-21028-2-ND - Tape & Reel (TR)
296-21028-1-ND - Cut Tape (CT)
296-21028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV125ATDR
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV125ATDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.35500€3.55
25€0.31840€7.96
100€0.27750€27.75
250€0.25808€64.52
500€0.24636€123.18
1 000€0.24056€240.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.22650€566.25
5 000€0.22036€1,101.80
7 500€0.21729€1,629.68
12 500€0.21388€2,673.50
17 500€0.21189€3,708.07
25 000€0.20997€5,249.25
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.62750

Other Suppliers on DigiKey

16 729In Stock
Ships from Rochester Electronics, LLC