



SSA-2-500A | |
|---|---|
DigiKey Part Number | 696-SSA-2-500A-ND |
Manufacturer | |
Manufacturer Product Number | SSA-2-500A |
Description | CURRENT SENSOR SHUNT 500A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.2% |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1.6µs |
For Measuring AC/DC | Current - Supply (Max) 40mA (Typ) |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.09000 | €89.09 |
| 10 | €66.50000 | €665.00 |
| 25 | €60.40680 | €1,510.17 |
| 50 | €56.59680 | €2,829.84 |
| 100 | €53.36110 | €5,336.11 |
| Unit Price without VAT: | €89.09000 |
|---|---|
| Unit Price with VAT: | €111.80795 |










