




1053071204 | |
|---|---|
DigiKey Part Number | WM14960-ND |
Manufacturer | |
Manufacturer Product Number | 1053071204 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053071204 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30000 | €3.00 |
| 25 | €0.28160 | €7.04 |
| 50 | €0.26800 | €13.40 |
| 100 | €0.25520 | €25.52 |
| 250 | €0.23920 | €59.80 |
| 950 | €0.21765 | €206.77 |
| 1 900 | €0.20726 | €393.79 |
| 2 850 | €0.20141 | €574.02 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |
















