Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28207FBZ | |
|---|---|
DigiKey Part Number | ISL28207FBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28207FBZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28207FBZ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.32V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1 151 | 505-AD706ARZ-ND | €7.97000 | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 3 896 | AD706ARZ-REELCT-ND | €7.97000 | Similar |
| AD706ARZ-REEL7 | Analog Devices Inc. | 0 | AD706ARZ-REEL7CT-ND | €7.97000 | Similar |
| AD706JRZ | Analog Devices Inc. | 1 747 | 505-AD706JRZ-ND | €7.45000 | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 4 392 | AD706JRZ-REELCT-ND | €7.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 970 | €2.46063 | €2,386.81 |
| Unit Price without VAT: | €2.46063 |
|---|---|
| Unit Price with VAT: | €3.08809 |





