
AD706ARZ-REEL | |
|---|---|
DigiKey Part Number | AD706ARZ-REELTR-ND - Tape & Reel (TR) AD706ARZ-REELCT-ND - Cut Tape (CT) AD706ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD706ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD706ARZ-REEL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.15V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.97000 | €7.97 |
| 10 | €6.20300 | €62.03 |
| 25 | €5.76000 | €144.00 |
| 100 | €5.27300 | €527.30 |
| 250 | €5.17540 | €1,293.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.66414 | €11,660.35 |
| Unit Price without VAT: | €7.97000 |
|---|---|
| Unit Price with VAT: | €10.00235 |


