Direct
Direct
Direct
Direct
Direct
Similar

PA4340.681NLT | |
|---|---|
DigiKey Part Number | 553-3398-2-ND - Tape & Reel (TR) 553-3398-1-ND - Cut Tape (CT) 553-3398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.681NLT |
Description | FIXED IND 680NH 8.5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 8.5 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.681NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.213" W (6.00mm x 5.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744373360068 | Würth Elektronik | 1 387 | 732-6161-1-ND | €2.31000 | Direct |
| HCM0503-R75-R | Eaton - Electronics Division | 0 | 283-4425-1-ND | €0.72000 | Direct |
| IHLP2020CZERR68M01 | Vishay Dale | 0 | 541-1264-1-ND | €0.99000 | Direct |
| SPM5030T-R75M | TDK | 2 594 | 445-6490-1-ND | €1.06000 | Direct |
| SRP5030T-R68M | Bourns Inc. | 0 | 118-SRP5030T-R68MCT-ND | €0.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.57000 | €5.70 |
| 25 | €0.52760 | €13.19 |
| 50 | €0.49740 | €24.87 |
| 100 | €0.46900 | €46.90 |
| 250 | €0.43384 | €108.46 |
| 500 | €0.40906 | €204.53 |
| 1 000 | €0.38571 | €385.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.36372 | €727.44 |
| 4 000 | €0.34301 | €1,372.04 |
| 6 000 | €0.33146 | €1,988.76 |
| 10 000 | €0.31748 | €3,174.80 |
| 14 000 | €0.30861 | €4,320.54 |
| 20 000 | €0.30118 | €6,023.60 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |








