
HCM0503-R75-R | |
|---|---|
DigiKey Part Number | 283-4425-2-ND - Tape & Reel (TR) 283-4425-1-ND - Cut Tape (CT) 283-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM0503-R75-R |
Description | FIXED IND 750NH 11.3A 9.35 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Drum Core, Wirewound Inductor 11.3 A 9.35mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54700 | €5.47 |
| 100 | €0.45030 | €45.03 |
| 1 000 | €0.37149 | €371.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.38638 | €772.76 |
| 4 000 | €0.36439 | €1,457.56 |
| 6 000 | €0.35212 | €2,112.72 |
| 10 000 | €0.33727 | €3,372.70 |
| 14 000 | €0.32784 | €4,589.76 |
| 20 000 | €0.32165 | €6,433.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |

