
E9320-001-01 | |
|---|---|
DigiKey Part Number | 553-3756-2-ND - Tape & Reel (TR) 553-3756-1-ND - Cut Tape (CT) 553-3756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9320-001-01 |
Description | CONN RCP MINI DISPLAYPORT SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E9320-001-01 Models |
Category | Mounting Feature Horizontal |
Manufacturer Pulse Electronics | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Number of Ports 1 |
Connector Type DisplayPort, Mini | Shielding Shielded |
Number of Contacts 20 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.34600 | €13.46 |
| 25 | €1.26160 | €31.54 |
| 50 | €1.20120 | €60.06 |
| 100 | €1.14390 | €114.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 760 | €0.93427 | €1,644.32 |
| 3 520 | €0.88970 | €3,131.74 |
| 5 280 | €0.86464 | €4,565.30 |
| 8 800 | €0.83406 | €7,339.73 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.98290 |











