
PV14-8R-M | |
|---|---|
DigiKey Part Number | 298-10305-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8R-M |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.920" (23.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.32800 | €8.20 |
| 50 | €0.32100 | €16.05 |
| 100 | €0.31420 | €31.42 |
| 250 | €0.30532 | €76.33 |
| 500 | €0.29874 | €149.37 |
| 1 000 | €0.29231 | €292.31 |
| 3 000 | €0.28237 | €847.11 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |


















