Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-14R-M | |
|---|---|
DigiKey Part Number | 298-10077-ND |
Manufacturer | |
Manufacturer Product Number | PV14-14R-M |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.460" (11.68mm) | Material - Insulation Vinyl |
Length - Overall 1.120" (28.45mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-14RB-L | Panduit Corp | 458 | 298-16766-ND | €0.38000 | Parametric Equivalent |
| EV14-14RB-Q | Panduit Corp | 0 | 298-16767-ND | €0.35000 | Parametric Equivalent |
| PN14-14R-3K | Panduit Corp | 0 | 298-PN14-14R-3KCT-ND | €0.71000 | Parametric Equivalent |
| PN14-14R-C | Panduit Corp | 0 | 298-15460-ND | €1.41000 | Parametric Equivalent |
| PN14-14R-M | Panduit Corp | 0 | 298-10633-ND | €0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.34100 | €3.41 |
| 25 | €0.33160 | €8.29 |
| 50 | €0.32440 | €16.22 |
| 100 | €0.31740 | €31.74 |
| 250 | €0.30836 | €77.09 |
| 500 | €0.30174 | €150.87 |
| 1 000 | €0.29522 | €295.22 |
| 3 000 | €0.28520 | €855.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |























