Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-6R-M | |
|---|---|
DigiKey Part Number | 298-10303-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6R-M |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.920" (23.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6RB-L | Panduit Corp | 696 | 298-16776-ND | €0.38000 | Parametric Equivalent |
| EV14-6RB-Q | Panduit Corp | 0 | 298-16777-ND | €0.36000 | Parametric Equivalent |
| PN14-6R-3K | Panduit Corp | 0 | 298-PN14-6R-3KCT-ND | €0.56000 | Parametric Equivalent |
| PN14-6R-C | Panduit Corp | 5 118 | 298-15473-ND | €1.29000 | Parametric Equivalent |
| PN14-6R-M | Panduit Corp | 3 381 | 298-10634-ND | €0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.32800 | €8.20 |
| 50 | €0.32100 | €16.05 |
| 100 | €0.31420 | €31.42 |
| 250 | €0.30532 | €76.33 |
| 500 | €0.29874 | €149.37 |
| 1 000 | €0.29231 | €292.31 |
| 3 000 | €0.28237 | €847.11 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |




















