
SZESD9R3.3ST5G | |
|---|---|
DigiKey Part Number | SZESD9R3.3ST5GOSTR-ND - Tape & Reel (TR) SZESD9R3.3ST5GOSCT-ND - Cut Tape (CT) SZESD9R3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9R3.3ST5G |
Description | TVS DIODE 3.3VWM 7.8VC SOD923 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 4.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.49600 | €4.96 |
| 100 | €0.32190 | €32.19 |
| 500 | €0.24666 | €123.33 |
| 1 000 | €0.22241 | €222.41 |
| 2 000 | €0.20200 | €404.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.15775 | €1,262.00 |
| 16 000 | €0.14650 | €2,344.00 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €1.00400 |








