Similar

SZCM1213A-04SO | |
|---|---|
DigiKey Part Number | SZCM1213A-04SOOSTR-ND - Tape & Reel (TR) SZCM1213A-04SOOSCT-ND - Cut Tape (CT) SZCM1213A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZCM1213A-04SO |
Description | TVS DIODE 3.3VWM 10VC SC74 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZCM1213A-04SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-74, SOT-457 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1605C4A6-AU_R1_000A1 | Panjit International Inc. | 2 189 | 3757-PE1605C4A6-AU_R1_000A1CT-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.82800 | €8.28 |
| 100 | €0.54940 | €54.94 |
| 500 | €0.42990 | €214.95 |
| 1 000 | €0.39144 | €391.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.31720 | €951.60 |
| 6 000 | €0.29444 | €1,766.64 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |



