Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CM1213A-04SO | |
|---|---|
DigiKey Part Number | CM1213A-04SOOSTR-ND - Tape & Reel (TR) CM1213A-04SOOSCT-ND - Cut Tape (CT) CM1213A-04SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1213A-04SO |
Description | TVS DIODE 3.3VWM 10VC SC74 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | CM1213A-04SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SC-74, SOT-457 |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4220CZ6,125 | Nexperia USA Inc. | 0 | 1727-3578-1-ND | €0.52000 | Direct |
| IP4220CZ6F | Nexperia USA Inc. | 14 378 | 1727-2751-1-ND | €0.57000 | Direct |
| D1213A-04SO-7 | Diodes Incorporated | 29 582 | D1213A-04SO-7DICT-ND | €0.58000 | Similar |
| D1213A-04TS-7 | Diodes Incorporated | 39 078 | D1213A-04TS-7DICT-ND | €0.42000 | Similar |
| PE1605C4A6_R1_00001 | Panjit International Inc. | 5 167 | 3757-PE1605C4A6_R1_00001CT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43500 | €4.35 |
| 100 | €0.28060 | €28.06 |
| 500 | €0.21388 | €106.94 |
| 1 000 | €0.19238 | €192.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15282 | €458.46 |
| 6 000 | €0.14007 | €840.42 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |









