Similar

NSV1SS400T1G | |
|---|---|
DigiKey Part Number | NSV1SS400T1GOSTR-ND - Tape & Reel (TR) NSV1SS400T1GOSCT-ND - Cut Tape (CT) NSV1SS400T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1SS400T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSV1SS400T1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TS-AU_R1_000A1 | Panjit International Inc. | 1 298 | 3757-BAS16TS-AU_R1_000A1CT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19200 | €1.92 |
| 100 | €0.12030 | €12.03 |
| 500 | €0.08914 | €44.57 |
| 1 000 | €0.07905 | €79.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06187 | €185.61 |
| 6 000 | €0.05582 | €334.92 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |








