Similar
Similar



1SS400T1G | |
|---|---|
DigiKey Part Number | 1SS400T1GOSTR-ND - Tape & Reel (TR) 1SS400T1GOSCT-ND - Cut Tape (CT) 1SS400T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS400T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS400T1G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400_R1_00001 | Panjit International Inc. | 14 245 | 3757-1SS400_R1_00001CT-ND | €0.08000 | Similar |
| BAT41KFILM | STMicroelectronics | 0 | 497-5556-1-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10600 | €1.06 |
| 100 | €0.06550 | €6.55 |
| 500 | €0.04772 | €23.86 |
| 1 000 | €0.04193 | €41.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03200 | €96.00 |
| 6 000 | €0.02855 | €171.30 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |











