Direct
Similar
Similar
Similar

NSR0130P2T5G | |
|---|---|
DigiKey Part Number | NSR0130P2T5GOSTR-ND - Tape & Reel (TR) NSR0130P2T5GOSCT-ND - Cut Tape (CT) NSR0130P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0130P2T5G |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0130P2T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-923 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520CS-30FHT2RA | Rohm Semiconductor | 450 | RB520CS-30FHT2RACT-ND | €0.37000 | Direct |
| CDBQR0130R | Comchip Technology | 95 512 | 641-1272-1-ND | €0.28000 | Similar |
| RB720M-30_R1_00001 | Panjit International Inc. | 5 979 | 3757-RB720M-30_R1_00001CT-ND | €0.12000 | Similar |
| RB751CM-40T2R | Rohm Semiconductor | 4 209 | RB751CM-40T2RCT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07300 | €7.30 |
| 500 | €0.05334 | €26.67 |
| 1 000 | €0.04696 | €46.96 |
| 2 000 | €0.04156 | €83.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.03071 | €245.68 |
| 16 000 | €0.02772 | €443.52 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |















