
NSBC114EDXV6T1G | |
|---|---|
DigiKey Part Number | NSBC114EDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC114EDXV6T1GOSCT-ND - Cut Tape (CT) NSBC114EDXV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC114EDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC114TH-7 | Diodes Incorporated | 2 980 | 31-DDC114TH-7CT-ND | €0.37000 | Direct |
| PEMH11,115 | Nexperia USA Inc. | 7 390 | 1727-1724-1-ND | €0.36000 | Direct |
| DDC114EH-7 | Diodes Incorporated | 574 | 31-DDC114EH-7CT-ND | €0.23000 | Similar |
| EMH11T2R | Rohm Semiconductor | 25 673 | EMH11T2RCT-ND | €0.44000 | Similar |
| RN1907FE,LF(CT | Toshiba Semiconductor and Storage | 6 362 | RN1907FELF(CTCT-ND | €0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12570 | €12.57 |
| 500 | €0.09330 | €46.65 |
| 1 000 | €0.08282 | €82.82 |
| 2 000 | €0.07398 | €147.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06276 | €251.04 |
| 8 000 | €0.05684 | €454.72 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

