
DDC114TH-7 | |
|---|---|
DigiKey Part Number | 31-DDC114TH-7TR-ND - Tape & Reel (TR) 31-DDC114TH-7CT-ND - Cut Tape (CT) 31-DDC114TH-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114TH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMH4T2R | Rohm Semiconductor | 23 095 | EMH4T2RCT-ND | €0.48000 | Direct |
| NSBC114EDXV6T1G | onsemi | 2 795 | NSBC114EDXV6T1GOSCT-ND | €0.32000 | Direct |
| NSBC114TDXV6T1G | onsemi | 19 890 | NSBC114TDXV6T1GOSCT-ND | €0.32000 | Direct |
| NSBC114TDXV6T5G | onsemi | 40 000 | NSBC114TDXV6T5GOS-ND | €0.06799 | Direct |
| NSBC114YDXV6T5G | onsemi | 39 761 | NSBC114YDXV6T5G-ND | €0.06799 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24900 | €2.49 |
| 100 | €0.15770 | €15.77 |
| 500 | €0.11786 | €58.93 |
| 1 000 | €0.10501 | €105.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08863 | €265.89 |
| 6 000 | €0.08038 | €482.28 |
| 9 000 | €0.07617 | €685.53 |
| 15 000 | €0.07143 | €1,071.45 |
| 21 000 | €0.06863 | €1,441.23 |
| 30 000 | €0.06591 | €1,977.30 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

