
NLV14012BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14012BDR2GTR-ND - Tape & Reel (TR) 488-NLV14012BDR2GCT-ND - Cut Tape (CT) 488-NLV14012BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14012BDR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14012BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14012BDG | onsemi | 122 | MC14012BDGOS-ND | €0.22400 | Parametric Equivalent |
| MC14012BDR2G | onsemi | 7 666 | MC14012BDR2GOSCT-ND | €0.39000 | Parametric Equivalent |
| CD4012BM96 | Texas Instruments | 2 786 | 296-14246-1-ND | €0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25900 | €2.59 |
| 25 | €0.23120 | €5.78 |
| 100 | €0.20030 | €20.03 |
| 250 | €0.18560 | €46.40 |
| 500 | €0.17672 | €88.36 |
| 1 000 | €0.16983 | €169.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.16168 | €404.20 |
| 5 000 | €0.15703 | €785.15 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

