NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4012BM96

DigiKey Part Number
296-14246-2-ND - Tape & Reel (TR)
296-14246-1-ND - Cut Tape (CT)
296-14246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4012BM96
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4012BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.37500€3.75
25€0.33560€8.39
100€0.29300€29.30
250€0.27260€68.15
500€0.26032€130.16
1 000€0.25487€254.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.23955€598.88
5 000€0.23312€1,165.60
7 500€0.22989€1,724.18
12 500€0.22633€2,829.12
17 500€0.22424€3,924.20
25 000€0.22223€5,555.75
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.66515