
NCV8402ADDR2G | |
|---|---|
DigiKey Part Number | NCV8402ADDR2GOSTR-ND - Tape & Reel (TR) NCV8402ADDR2GOSCT-ND - Cut Tape (CT) NCV8402ADDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8402ADDR2G |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV8402ADDR2G Models |
Category | Current - Output (Max) 2A |
Mfr | Rds On (Typ) 165mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 8-SOIC |
Voltage - Load 42V (Max) | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS8949 | onsemi | 1 035 | FDS8949CT-ND | €1.27000 | Similar |
| AO4840 | Alpha & Omega Semiconductor Inc. | 19 142 | 785-1063-1-ND | €1.05000 | Similar |
| AO4882 | Alpha & Omega Semiconductor Inc. | 387 275 | 785-1317-1-ND | €1.11000 | Similar |
| DMN4027SSD-13 | Diodes Incorporated | 2 171 | 31-DMN4027SSD-13CT-ND | €1.31000 | Similar |
| DMN4031SSD-13 | Diodes Incorporated | 1 730 | DMN4031SSD-13DICT-ND | €0.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.83500 | €8.35 |
| 25 | €0.75680 | €18.92 |
| 100 | €0.67030 | €67.03 |
| 250 | €0.62904 | €157.26 |
| 500 | €0.60416 | €302.08 |
| 1 000 | €0.59478 | €594.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.54570 | €1,364.25 |
| 5 000 | €0.53305 | €2,665.25 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |









