
AO4840 | |
|---|---|
DigiKey Part Number | 785-1063-2-ND - Tape & Reel (TR) 785-1063-1-ND - Cut Tape (CT) 785-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4840 |
Description | MOSFET 2N-CH 40V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 10.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650pF @ 20V |
Part Status Not For New Designs | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4840E | Alpha & Omega Semiconductor Inc. | 0 | AO4840E-ND | €0.26623 | Direct |
| DMN4027SSD-13 | Diodes Incorporated | 2 171 | 31-DMN4027SSD-13CT-ND | €1.31000 | Similar |
| DMN4031SSD-13 | Diodes Incorporated | 1 730 | DMN4031SSD-13DICT-ND | €0.84000 | Similar |
| FDS8949 | onsemi | 1 035 | FDS8949CT-ND | €1.27000 | Similar |
| NCV8402ADDR2G | onsemi | 1 664 | NCV8402ADDR2GOSCT-ND | €1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.66300 | €6.63 |
| 100 | €0.43540 | €43.54 |
| 500 | €0.33768 | €168.84 |
| 1 000 | €0.30621 | €306.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26623 | €798.69 |
| 6 000 | €0.24610 | €1,476.60 |
| 9 000 | €0.23584 | €2,122.56 |
| 15 000 | €0.22432 | €3,364.80 |
| 21 000 | €0.21750 | €4,567.50 |
| 30 000 | €0.21088 | €6,326.40 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

