
NCP1117IST33T3G | |
|---|---|
DigiKey Part Number | 488-NCP1117IST33T3GTR-ND - Tape & Reel (TR) 488-NCP1117IST33T3GCT-ND - Cut Tape (CT) 488-NCP1117IST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IST33T3G |
Description | IC REG LINEAR 3.3V 1A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117IST33T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 64dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.25440 | €6.36 |
| 100 | €0.22060 | €22.06 |
| 250 | €0.20456 | €51.14 |
| 500 | €0.19486 | €97.43 |
| 1 000 | €0.18690 | €186.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.16985 | €679.40 |
| 8 000 | €0.16553 | €1,324.24 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |










