Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

TL3301NF160QG-KR

DigiKey Part Number
141-TL3301NF160QG-KRTR-ND - Tape & Reel (TR)
141-TL3301NF160QG-KRCT-ND - Cut Tape (CT)
141-TL3301NF160QG-KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3301NF160QG-KR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301NF160QG-KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
4.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.18500€1.85
25€0.17360€4.34
100€0.15570€15.57
250€0.14440€36.10
500€0.13626€68.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.12862€128.62
2 000€0.12153€243.06
3 000€0.11767€353.01
5 000€0.11310€565.50
7 000€0.11027€771.89
10 000€0.10743€1,074.30
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355