
MMUN2233LT1G | |
|---|---|
DigiKey Part Number | MMUN2233LT1GOSTR-ND - Tape & Reel (TR) MMUN2233LT1GOSCT-ND - Cut Tape (CT) MMUN2233LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2233LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2233LT1G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR116E6327HTSA1 | Infineon Technologies | 3 105 | BCR116E6327HTSA1CT-ND | €0.27000 | Direct |
| DTC113ZKAT146 | Rohm Semiconductor | 10 625 | DTC113ZKAT146CT-ND | €0.20000 | Similar |
| DTC143XKAT146 | Rohm Semiconductor | 7 915 | DTC143XKAT146CT-ND | €0.20000 | Similar |
| DTC143ZKAT146 | Rohm Semiconductor | 59 610 | DTC143ZKAT146CT-ND | €0.20000 | Similar |
| DTD113ZKT146 | Rohm Semiconductor | 107 361 | DTD113ZKT146CT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.04510 | €4.51 |
| 500 | €0.03258 | €16.29 |
| 1 000 | €0.02851 | €28.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02199 | €65.97 |
| 6 000 | €0.01950 | €117.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |










