Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC143ZCA-7-F | |
|---|---|
DigiKey Part Number | DDTC143ZCA-FDITR-ND - Tape & Reel (TR) DDTC143ZCA-FDICT-ND - Cut Tape (CT) DDTC143ZCA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143ZCA-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC2143Z0L | Panasonic Industry | 0 | DRC2143Z0LCT-ND | €0.20000 | Direct |
| MMUN2233LT1G | onsemi | 120 233 | MMUN2233LT1GOSCT-ND | €0.12000 | Direct |
| BCR112E6327HTSA1 | Infineon Technologies | 0 | BCR112E6327HTSA1CT-ND | €0.27000 | Similar |
| BCR116E6327HTSA1 | Infineon Technologies | 3 105 | BCR116E6327HTSA1CT-ND | €0.27000 | Similar |
| DTC113ZKAT146 | Rohm Semiconductor | 10 625 | DTC113ZKAT146CT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10800 | €1.08 |
| 100 | €0.06670 | €6.67 |
| 500 | €0.04862 | €24.31 |
| 1 000 | €0.04275 | €42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03527 | €105.81 |
| 6 000 | €0.03148 | €188.88 |
| 9 000 | €0.02955 | €265.95 |
| 15 000 | €0.02738 | €410.70 |
| 21 000 | €0.02609 | €547.89 |
| 30 000 | €0.02483 | €744.90 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |















