
MMSZ4685T1G | |
|---|---|
DigiKey Part Number | MMSZ4685T1GOSTR-ND - Tape & Reel (TR) MMSZ4685T1GOSCT-ND - Cut Tape (CT) MMSZ4685T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4685T1G |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4685T1G Models |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5227BG TR PBFREE | Central Semiconductor Corp | 5 857 | 1514-CMHZ5227BGTRPBFREECT-ND | €0.46000 | Similar |
| MMSZ4685 RHG | Taiwan Semiconductor Corporation | 2 720 | 1801-MMSZ4685CT-ND | €0.17000 | Similar |
| MMSZ5227B_R1_00001 | Panjit International Inc. | 68 | 3757-MMSZ5227B_R1_00001CT-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02578 | €77.34 |
| 6 000 | €0.02292 | €137.52 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |









