
MMSZ5246B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5246B-FDITR-ND - Tape & Reel (TR) MMSZ5246B-FDICT-ND - Cut Tape (CT) MMSZ5246B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5246B-7-F |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5246B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06270 | €6.27 |
| 500 | €0.04564 | €22.82 |
| 1 000 | €0.04009 | €40.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03300 | €99.00 |
| 6 000 | €0.02942 | €176.52 |
| 9 000 | €0.02759 | €248.31 |
| 15 000 | €0.02553 | €382.95 |
| 21 000 | €0.02431 | €510.51 |
| 30 000 | €0.02313 | €693.90 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |









