Similar
Similar
Similar
Similar
Similar

DMN6075S-7 | |
|---|---|
DigiKey Part Number | DMN6075S-7DITR-ND - Tape & Reel (TR) DMN6075S-7DICT-ND - Cut Tape (CT) DMN6075S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6075S-7 |
Description | MOSFET N-CH 60V 2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 606 pF @ 20 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 3.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLML0060TRPBF | Infineon Technologies | 70 001 | IRLML0060TRPBFCT-ND | €0.53000 | Similar |
| MMFTN2362 | Diotec Semiconductor | 3 | 4878-MMFTN2362CT-ND | €0.42000 | Similar |
| PJA3460_R1_00001 | Panjit International Inc. | 6 849 | 3757-PJA3460_R1_00001CT-ND | €0.27000 | Similar |
| PMV120ENEAR | Nexperia USA Inc. | 0 | 1727-2525-1-ND | €0.00000 | Similar |
| PMV88ENEAR | Nexperia USA Inc. | 0 | 1727-8668-1-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 100 | €0.14100 | €14.10 |
| 500 | €0.10498 | €52.49 |
| 1 000 | €0.09334 | €93.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07851 | €235.53 |
| 6 000 | €0.07104 | €426.24 |
| 9 000 | €0.06722 | €604.98 |
| 15 000 | €0.06294 | €944.10 |
| 21 000 | €0.06040 | €1,268.40 |
| 30 000 | €0.05793 | €1,737.90 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |
















