
MMSZ4679T1G | |
|---|---|
DigiKey Part Number | MMSZ4679T1GOSTR-ND - Tape & Reel (TR) MMSZ4679T1GOSCT-ND - Cut Tape (CT) MMSZ4679T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4679T1G |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4679T1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02578 | €77.34 |
| 6 000 | €0.02292 | €137.52 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |








