


MMBT2484LT1G | |
|---|---|
DigiKey Part Number | MMBT2484LT1GOSTR-ND - Tape & Reel (TR) MMBT2484LT1GOSCT-ND - Cut Tape (CT) MMBT2484LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2484LT1G |
Description | TRANS NPN 60V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2484LT1G Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 1mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD601ASL,235 | Nexperia USA Inc. | 17 735 | 1727-2PD601ASL,235CT-ND | €0.14000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 11 510 | 1801-BC846ARFGCT-ND | €0.14000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5 007 | 1801-BC847ARFGCT-ND | €0.14000 | Similar |
| BC847A,235 | Nexperia USA Inc. | 10 241 | 1727-BC847A,235CT-ND | €0.09000 | Similar |
| BC847CE6433HTMA1 | Infineon Technologies | 10 000 | BC847CE6433HTMA1CT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10700 | €1.07 |
| 100 | €0.06610 | €6.61 |
| 500 | €0.04818 | €24.09 |
| 1 000 | €0.04236 | €42.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03295 | €98.85 |
| 6 000 | €0.02941 | €176.46 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |




