


MMBT5087LT1G | |
|---|---|
DigiKey Part Number | MMBT5087LT1GOSTR-ND - Tape & Reel (TR) MMBT5087LT1GOSCT-ND - Cut Tape (CT) MMBT5087LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5087LT1G |
Description | TRANS PNP 50V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5087LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857C_R1_00001 | Panjit International Inc. | 530 | 3757-BC857C_R1_00001CT-ND | €0.12000 | Similar |
| CMPT5087 TR PBFREE | Central Semiconductor Corp | 50 100 | 1514-CMPT5087TRPBFREECT-ND | €0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10200 | €1.02 |
| 100 | €0.06280 | €6.28 |
| 500 | €0.04570 | €22.85 |
| 1 000 | €0.04016 | €40.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03120 | €93.60 |
| 6 000 | €0.02782 | €166.92 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |





