
MMBD914LT1G | |
|---|---|
DigiKey Part Number | MMBD914LT1GOSTR-ND - Tape & Reel (TR) MMBD914LT1GOSCT-ND - Cut Tape (CT) MMBD914LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914LT1G |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBD914LT1G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBD914,215 | Nexperia USA Inc. | 19 380 | 1727-2955-1-ND | €0.12000 | Direct |
| PMBD914,235 | Nexperia USA Inc. | 10 000 | 1727-6284-1-ND | €0.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06500 | €0.65 |
| 100 | €0.03950 | €3.95 |
| 500 | €0.02846 | €14.23 |
| 1 000 | €0.02485 | €24.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01875 | €56.25 |
| 6 000 | €0.01659 | €99.54 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |







