Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC273AFEL | |
|---|---|
DigiKey Part Number | MC74HC273AFEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC273AFEL |
Description | IC FF D-TYPE SGL 8-BIT SOEIAJ-20 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | €0.71000 | Similar |
| MM74HC273WMX | onsemi | 11 000 | MM74HC273WMXCT-ND | €0.66000 | Similar |
| 74HC273D,653 | Nexperia USA Inc. | 4 032 | 1727-2795-1-ND | €0.38000 | Similar |
| CD74HC273M | Rochester Electronics, LLC | 16 075 | 2156-CD74HC273M-ND | €0.90940 | Similar |
| CD74HC273M96 | Texas Instruments | 12 256 | 296-31578-1-ND | €0.61000 | Similar |





