Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC14ADTR2 | |
|---|---|
DigiKey Part Number | 488-MC74HC14ADTR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADTR2 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC14ADTR2 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADTR2G | onsemi | 1 549 | MC74HC14ADTR2GOSCT-ND | €0.30000 | Direct |
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | €0.48000 | Similar |
| MM74HC14MTCX | onsemi | 3 724 | MM74HC14MTCXCT-ND | €0.48000 | Similar |
| SN74HC14PWR | Texas Instruments | 49 735 | 296-8234-1-ND | €0.36000 | Direct |
| 74HC14PW,118 | Nexperia USA Inc. | 82 | 1727-4009-1-ND | €0.16000 | Similar |







