Direct
Similar



ESD5Z6.0T1 | |
|---|---|
DigiKey Part Number | ESD5Z6.0T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5Z6.0T1 |
Description | TVS DIODE 6VWM 20.5VC SOD523 |
Customer Reference | |
Detailed Description | 20.5V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z6.0T1 Models |
Category | Power - Peak Pulse 181W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z6.0T1G | onsemi | 0 | ESD5Z6.0T1GOSCT-ND | €0.18000 | Direct |
| B72500D0090A060 | TDK | 93 482 | 495-3415-1-ND | €0.14000 | Similar |



