
BSS123L | |
|---|---|
DigiKey Part Number | BSS123LTR-ND - Tape & Reel (TR) BSS123LCT-ND - Cut Tape (CT) BSS123LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123L |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS123L Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21.5 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS123_R1_00001 | Panjit International Inc. | 13 768 | 3757-BSS123_R1_00001CT-ND | €0.17000 | Similar |
| TQM123KCX RFG | Taiwan Semiconductor Corporation | 2 235 | 1801-TQM123KCXRFGCT-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08630 | €8.63 |
| 500 | €0.06330 | €31.65 |
| 1 000 | €0.05586 | €55.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04333 | €129.99 |
| 6 000 | €0.03885 | €233.10 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |










