MFR Recommended
Similar

PCF8593T/1,118 | |
|---|---|
DigiKey Part Number | 568-1090-2-ND - Tape & Reel (TR) 568-1090-1-ND - Cut Tape (CT) 568-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8593T/1,118 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer NXP USA Inc. | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Current - Timekeeping (Max) 8µA ~ 15µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, NVSRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 8B | Supplier Device Package 8-SO |
Time Format HH:MM:SS:hh (12/24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85063ATL/1,118 | NXP USA Inc. | 53 531 | 568-10235-1-ND | €0.64000 | MFR Recommended |
| M41ST85WMH6F | STMicroelectronics | 831 | 497-4695-1-ND | €8.32000 | Similar |












