
PCF85063ATL/1,118 | |
|---|---|
DigiKey Part Number | 568-10235-2-ND - Tape & Reel (TR) 568-10235-1-ND - Cut Tape (CT) 568-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063ATL/1,118 |
Description | IC RTC CLK/CALENDAR I2C 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF85063ATL/1,118 Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 0.9V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.6µA @ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 10-XFDFN Exposed Pad |
Features Alarm, Leap Year, Square Wave Output | Supplier Device Package 10-DFN (2.6x2.6) |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45600 | €4.56 |
| 25 | €0.40920 | €10.23 |
| 100 | €0.35830 | €35.83 |
| 250 | €0.33396 | €83.49 |
| 500 | €0.31930 | €159.65 |
| 1 000 | €0.30722 | €307.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.28909 | €1,156.36 |
| 8 000 | €0.28235 | €2,258.80 |
| 12 000 | €0.27898 | €3,347.76 |
| 20 000 | €0.27524 | €5,504.80 |
| 28 000 | €0.27437 | €7,682.36 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |











