
PCF8563T/F4,118 | |
|---|---|
DigiKey Part Number | 568-1068-2-ND - Tape & Reel (TR) 568-1068-1-ND - Cut Tape (CT) 568-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563T/F4,118 |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563T/F4,118 Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 1V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.6µA ~ 0.75µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Features Alarm, Leap Year, Watchdog Timer | Supplier Device Package 8-SO |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF85063ATL/1,118 | NXP USA Inc. | 53 531 | 568-10235-1-ND | €230.59000 | MFR Recommended |
| BU9873NUX-TTR | Rohm Semiconductor | 635 | BU9873NUX-TTRCT-ND | €332.05000 | Similar |
| M41T0M6F | STMicroelectronics | 191 | 497-4698-1-ND | €1,328.18000 | Similar |
| MCP79400-I/MS | Microchip Technology | 498 | MCP79400-I/MS-ND | €307.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.89100 | €8.91 |
| 25 | €0.80720 | €20.18 |
| 100 | €0.71550 | €71.55 |
| 250 | €0.67176 | €167.94 |
| 500 | €0.64540 | €322.70 |
| 1 000 | €0.62444 | €624.44 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |









