
BGU7008,115 | |
|---|---|
DigiKey Part Number | 568-8590-2-ND - Tape & Reel (TR) 568-8590-1-ND - Cut Tape (CT) 568-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7008,115 |
Description | IC AMP GALILEO 1575.42MHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1575.42MHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | RF Type Galileo, GLONASS, GPS |
Manufacturer NXP USA Inc. | Voltage - Supply 1.5V ~ 2.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 12.8mA |
Part Status Obsolete | Test Frequency 1.559GHz ~ 1.61GHz |
Frequency 1575.42MHz | Mounting Type Surface Mount |
P1dB -14dBm | Package / Case 6-XFDFN |
Gain 19.5dB | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Noise Figure 1.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.90700 | €9.07 |
| 25 | €0.85520 | €21.38 |
| 100 | €0.78440 | €78.44 |
| 250 | €0.74164 | €185.41 |
| 500 | €0.71146 | €355.73 |
| 1 000 | €0.68295 | €682.95 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |






