
CONMHF1-SMD-T | |
|---|---|
DigiKey Part Number | 343-CONMHF1-SMD-TTR-ND - Tape & Reel (TR) 343-CONMHF1-SMD-TCT-ND - Cut Tape (CT) 343-CONMHF1-SMD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONMHF1-SMD-T |
Description | CONN UMC JACK STR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMHF1-SMD-T Models |
Category | Number of Ports 1 |
Mfr | Housing Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Copper Alloy |
Connector Style | Body Finish Nickel |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 60 V |
Mounting Type Surface Mount | Mating Cycles 30 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONUFL001-SMD-T | TE Connectivity Linx | 65 119 | CONUFL001-SMD-TCT-ND | €0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.16148 | €726.66 |
| 13 500 | €0.14873 | €2,007.86 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |












