Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar




UUD1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-2306-2-ND - Tape & Reel (TR) 493-2306-1-ND - Cut Tape (CT) 493-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1H101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H101MNL1GS | Nichicon | 6 007 | 493-6316-1-ND | €0.93000 | Similar |
| 865060653010 | Würth Elektronik | 4 401 | 732-8550-1-ND | €0.58000 | Direct |
| 50JEV100M8X10.5 | Rubycon | 0 | 1189-50JEV100M8X10.5CT-ND | €0.60000 | Similar |
| 50JKV100M8X10.5 | Rubycon | 0 | 1189-50JKV100M8X10.5CT-ND | €0.75000 | Similar |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 5 688 | 338-2145-1-ND | €1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39900 | €3.99 |
| 50 | €0.29920 | €14.96 |
| 100 | €0.26750 | €26.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21276 | €106.38 |
| 1 000 | €0.19552 | €195.52 |
| 1 500 | €0.18681 | €280.22 |
| 2 500 | €0.17710 | €442.75 |
| 3 500 | €0.17139 | €599.87 |
| 5 000 | €0.16587 | €829.35 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |









