
EMVY500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVY500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVY500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1H101MNL1GS | Nichicon | 2 133 | 493-17463-1-ND | €0.82000 | Direct |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | €0.69000 | Upgrade |
| 50TZV100M8X10.5 | Rubycon | 52 904 | 1189-1651-1-ND | €0.64000 | Upgrade |
| 865060653010 | Würth Elektronik | 4 400 | 732-8550-1-ND | €0.58000 | Upgrade |
| EEE-FP1H101AP | Panasonic Industry | 175 | P19726CT-ND | €0.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50800 | €5.08 |
| 50 | €0.38440 | €19.22 |
| 100 | €0.34510 | €34.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27746 | €138.73 |
| 1 000 | €0.25612 | €256.12 |
| 1 500 | €0.24535 | €368.03 |
| 2 500 | €0.23334 | €583.35 |
| 3 500 | €0.22628 | €791.98 |
| 5 000 | €0.21946 | €1,097.30 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €1.01655 |

