
PSMN005-75B,118 | |
|---|---|
DigiKey Part Number | 1727-PSMN005-75B,118TR-ND - Tape & Reel (TR) 1727-PSMN005-75B,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSMN005-75B,118 |
Description | MOSFET N-CH 75V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 8250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN4R4-80BS,118 | Nexperia USA Inc. | 6 459 | 1727-7123-1-ND | €3.78000 | MFR Recommended |
| FDB045AN08A0 | onsemi | 290 | FDB045AN08A0CT-ND | €4.29000 | Similar |
| FDB050AN06A0 | onsemi | 1 425 | FDB050AN06A0CT-ND | €3.03000 | Similar |
| FDB060AN08A0 | onsemi | 2 417 | FDB060AN08A0CT-ND | €4.31000 | Similar |
| FDB070AN06A0 | onsemi | 1 720 | FDB070AN06A0CT-ND | €3.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.28700 | €22.87 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.37995 |

