



FDB045AN08A0 | |
|---|---|
DigiKey Part Number | FDB045AN08A0TR-ND - Tape & Reel (TR) FDB045AN08A0CT-ND - Cut Tape (CT) FDB045AN08A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB045AN08A0 |
Description | MOSFET N-CH 75V 19A/90A D2PAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 19A (Ta), 90A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB049NE7N3GATMA1 | Infineon Technologies | 349 | IPB049NE7N3GATMA1CT-ND | €3.30000 | Similar |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | €2.47000 | Similar |
| IPB80N08S207ATMA1 | Infineon Technologies | 957 | 448-IPB80N08S207ATMA1CT-ND | €5.23000 | Similar |
| IRF3808STRLPBF | Infineon Technologies | 1 184 | IRF3808STRLPBFCT-ND | €3.63000 | Similar |
| IRFS3207TRLPBF | Infineon Technologies | 800 | IRFS3207TRLPBFCT-ND | €3.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.29000 | €4.29 |
| 10 | €2.84100 | €28.41 |
| 100 | €2.01710 | €201.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.48314 | €1,186.51 |
| 1 600 | €1.43952 | €2,303.23 |
| Unit Price without VAT: | €4.29000 |
|---|---|
| Unit Price with VAT: | €5.38395 |

